414 J/2 H | ebm-papst

DC axial fan, 24 V, 40 x 40 x 25 mm, 22 m³/h, 41 dB, ball bearing, ebm-papst 414 J/2 H

Order No.: 90B1863
EAN: 4099889482515
MPN:
414 J/2 H
9291906014
Series: 400 J
414 J/2 H ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
32.6179 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,630.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
32.6179 €

DC Axial fan, 414 J/2 H, EBM-PAPST

The 414 J/2 H is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Speed proportional square wave signal for external speed monitoring of the fan motor
  • 2 pulses per revolution
  • Stranded wire connection
  • Very wide operating voltage range
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 40 mm
Höhe 40 mm
Tiefe 25 mm
Volumenstrom 22 m³/h
Schalldruckpegel 41 db
Drehzahl 11700 1/min
Lagerart Kugellager
Leistungsaufnahme 2.7 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei