414 J | ebm-papst
DC axial fan, 24 V, 40 x 40 x 25 mm, 19 m³/h, 39 dB, ball bearing, ebm-papst 414 J
Unit Price (€ / pc.)
48.0046 € *
Available: 47 pcs.
Leadtime: On Request **
Total Price:
48.00 € *
Price list
Quantity
Price per unit*
1 pcs.
48.0046 €
5 pcs.
45.1248 €
15 pcs.
43.3993 €
50 pcs.
41.4834 €
150 pcs.
39.7460 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 414 J, EBM-PAPST
The 414 J is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Low operating noise level at high counterpressure
- Connection via single strands AWG 26, TR 64, bared and tin-plated
- Protected against reverse polarity and blocking
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 24 V | |
Breite | 40 mm | |
Höhe | 40 mm | |
Tiefe | 25 mm | |
Volumenstrom | 19 m³/h | |
Schalldruckpegel | 39 db | |
Drehzahl | 10300 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 2.3 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |