414 JH | ebm-papst

DC axial fan, 24 V, 40 x 40 x 25 mm, 22 m³/h, 43 dB, ball bearing, ebm-papst 414 JH

Order No.: 88B312
EAN: 4099889479645
MPN:
414 JH
9291906010
Series: 400 J
414 JH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
58.2267 € *
Available: 11 pcs.
Leadtime: On Request **
Total Price:
58.23 € *
Price list
Quantity
Price per unit*
1 pcs.
58.2267 €
5 pcs.
54.7400 €
15 pcs.
52.6456 €
50 pcs.
50.3132 €
150 pcs.
48.2188 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 414 JH, EBM-PAPST

The 414 JH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Low operating noise level at high counterpressure
  • Connection via single strands AWG 26, TR 64, bared and tin-plated
  • Protected against reverse polarity and blocking
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 40 mm
Höhe 40 mm
Tiefe 25 mm
Volumenstrom 22 m³/h
Schalldruckpegel 43 db
Drehzahl 11700 1/min
Lagerart Kugellager
Leistungsaufnahme 3 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei