414 | ebm-papst

DC axial fan, 24 V, 40 x 40 x 20 mm, 10 m³/h, 18 dB, sintec slide bearing, ebm-papst 414

Order No.: 90B1010
EAN: 4099889480221
MPN:
414
9291708002
Series: 400
414 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
37.2827 € *
Available: 630 pcs.
Leadtime: 6 Weeks **
Total Price:
37.28 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2827 €
5 pcs.
35.0455 €
15 pcs.
33.7008 €
50 pcs.
32.2133 €
150 pcs.
30.8686 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 414, EBM-PAPST

The axial fan 414 is suitable for high air flow rates at medium pressure build-up. The air is moved through the fan blades parallel to the rotational axis. Compact, quiet and highly efficient, the energy-saving fan adapt to cooling needs and can be intelligently networked with the device logic.

Features

  • Connection via single strands AWG 28, TR 64, bared and tin-plated
  • Protected against reverse polarity and blocking
  • Direction of rotation left, viewed on the rotor
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Version DC-Axiallüfter
Rated voltage 24 V
Width 40 mm
Height 40 mm
Depth 20 mm
Volume flow 10 m³/h
Sound pressure level 18 db
speed 6000 1/min
Type of bearing Sintec Gleitlager
Power consumption 1 W
Logistics
Country of origin HU
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei