4182 NGX | ebm-papst

DC axial fan, 12 V, 119 x 119 x 38 mm, 160 m³/h, 44 dB, slide bearing, ebm-papst 4182 NGX

Order No.: 90B1434
EAN: 4099889481488
MPN:
4182 NGX
Series: 4100 N
4182 NGX ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
48.1474 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.1474 €

DC Axial fan, 4182 NGX, EBM-PAPST

The 4182 NGX axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Very pressure stiff characteristic for high volume flow at high back pressure
  • Low operating noise at high back pressure
  • Electronic commutation completely integrated
  • Protected against polarity reversal and blocking
Technical specifications
Ausführung DC-Axiallüfter
Breite 119 mm
Drehzahl 2800 1/min
Höhe 119 mm
Lagerart Gleitlager
Leistungsaufnahme 3 W
Nennspannung 12 V
Schalldruckpegel 44 db
Tiefe 38 mm
Volumenstrom 160 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes