4182 NX | ebm-papst
DC axial fan, 12 V, 119 x 119 x 38 mm, 180 m³/h, 49 dB, ball bearing, ebm-papst 4182 NX
Unit Price (€ / pc.)
70.7336 € *
Available: 10 pcs.
Leadtime: On Request **
DC Axial fan, 4182 NX, EBM-PAPST
The 4182 NX axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Very pressure stiff characteristic for high volume flow at high back pressure
- Low operating noise at high back pressure
- Electronic commutation completely integrated
- Protected against polarity reversal and blocking
Technical specifications
Version | DC-Axiallüfter | |
Rated voltage | 12 V | |
Width | 119 mm | |
Height | 119 mm | |
Depth | 38 mm | |
Volume flow | 180 m³/h | |
Sound pressure level | 49 db | |
speed | 3200 1/min | |
Type of bearing | Kugellager | |
Power consumption | 4 W |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |