4184 N/17 X | ebm-papst

DC axial fan, 24 V, 119 x 119 x 38 mm, 180 m³/h, 49 dB, ball bearing, ebm-papst 4184 N/17 X

Order No.: 90B191
EAN: 4099889483000
MPN:
4184 N/17 X
9694300322
Series: 4100 N
4184 N/17 X ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
121.9988 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
122.00 € *
Price list
Quantity
Price per unit*
1 pcs.
121.9988 €
5 pcs.
114.6684 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 4184 N/17 X, EBM-PAPST

The 4184 N/17 X axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Low power consumption
  • Alarm signal for speed monitoring
  • Signal output via open collector
  • Material housing: metal
Technical specifications
Ausführung DC-Axiallüfter
Breite 119 mm
Drehzahl 3200 1/min
Höhe 119 mm
Lagerart Kugellager
Leistungsaufnahme 4.9 W
Nennspannung 24 V
Schalldruckpegel 49 db
Tiefe 38 mm
Volumenstrom 180 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes