4184 NGX | ebm-papst
DC axial fan, 24 V, 119 x 119 x 38 mm, 160 m³/h, 44 dB, sintec slide bearing, ebm-papst 4184 NGX
Unit Price (€ / pc.)
101.6141 € *
Available: 75 pcs.
Leadtime: 7 Weeks **
Total Price:
101.61 € *
Price list
Quantity
Price per unit*
1 pcs.
101.6141 €
5 pcs.
95.5094 €
15 pcs.
91.8442 €
50 pcs.
87.7863 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 4184 NGX, EBM-PAPST
The 4184 NGX axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Very pressure stiff characteristic for high volume flow at high back pressure
- Low operating noise at high back pressure
- Electronic commutation completely integrated
- Protected against polarity reversal and blocking
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 24 V | |
Breite | 119 mm | |
Höhe | 119 mm | |
Tiefe | 38 mm | |
Volumenstrom | 160 m³/h | |
Schalldruckpegel | 44 db | |
Drehzahl | 2800 1/min | |
Lagerart | Sintec Gleitlager | |
Leistungsaufnahme | 3 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |