4184 NX | ebm-papst

DC axial fan, 24 V, 119 x 119 x 38 mm, 180 m³/h, 49 dB, ball bearing, ebm-papst 4184 NX

Order No.: 90B1470
EAN: 4099889481631
MPN:
4184 NX
Series: 4100 N
4184 NX ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
95.9021 € *
Available: 145 pcs.
Next delivery: 55 pcs. on 2025-11-28
Leadtime: 7 Weeks **
Total Price:
95.90 € *
Price list
Quantity
Price per unit*
1 pcs.
95.9021 €
5 pcs.
90.1425 €
15 pcs.
86.6915 €
50 pcs.
82.8597 €
150 pcs.
79.4087 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 4184 NX, EBM-PAPST

The 4184 NX axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Very pressure stiff characteristic for high volume flow at high back pressure
  • Low operating noise at high back pressure
  • Electronic commutation completely integrated
  • Protected against polarity reversal and blocking
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 119 mm
Höhe 119 mm
Tiefe 38 mm
Volumenstrom 180 m³/h
Schalldruckpegel 49 db
Drehzahl 3200 1/min
Lagerart Kugellager
Leistungsaufnahme 4.5 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes