4184 NXH | ebm-papst

DC axial fan, 24 V, 119 x 119 x 38 mm, 237 m³/h, 59 dB, ball bearing, ebm-papst 4184 NXH

Order No.: 90B1477
EAN: 4099889481679
MPN:
4184 NXH
9294310138
Series: 4100 N
4184 NXH ebm-papst Axial Fans Image 1
4184 NXH ebm-papst Axial Fans Image 2
Image may differ
Unit Price (€ / pc.)
50.4560 € *
Available: 14 pcs.
Leadtime: 7 Weeks **
Total Price:
50.46 € *
Price list
Quantity
Price per unit*
1 pcs.
50.4560 €
10 pcs.
46.9217 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 9294310138, EBM-PAPST

The 9294310138 axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.

Features

  • The connection cable has 2 flat plugs with 2.8 x 0.5 mm
  • Low operating noise at high back pressure
  • Electronic commutation completely integrated
  • Protected against polarity reversal and blocking
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 119 mm
Höhe 119 mm
Tiefe 38 mm
Volumenstrom 237 m³/h
Schalldruckpegel 59 db
Drehzahl 4400 1/min
Lagerart Kugellager
Leistungsaufnahme 11 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes