4184 NXHH | ebm-papst
DC axial fan, 24 V, 119 x 119 x 38 mm, 249.9 m³/h, 60 dB, ball bearing, ebm-papst 4184 NXHH
Unit Price (€ / pc.)
115.3348 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
115.33 € *
Price list
Quantity
Price per unit*
1 pcs.
115.3348 €
5 pcs.
108.4090 €
15 pcs.
104.2678 €
50 pcs.
99.6506 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 4184 NXHH, EBM-PAPST
The 4184 NXHH axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 170 Ncm
- Material housing: metal
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 119 mm | |
Drehzahl | 4900 1/min | |
Höhe | 119 mm | |
Lagerart | Kugellager | |
Leistungsaufnahme | 12 W | |
Nennspannung | 24 V | |
Schalldruckpegel | 60 db | |
Tiefe | 38 mm | |
Volumenstrom | 249.9 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |