4188 NXM | ebm-papst

DC axial fan, 48 V, 119 x 119 x 38 mm, 160 m³/h, 44 dB, ball bearing, ebm-papst 4188 NXM

Order No.: 90B217
EAN: 4099889483727
MPN:
4188 NXM
9294310106
Series: 4100 N
4188 NXM ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
85.7990 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
85.80 € *
Price list
Quantity
Price per unit*
1 pcs.
85.7990 €
2 pcs.
85.2040 €
5 pcs.
79.4920 €
10 pcs.
72.8280 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 4188 NXM, EBM-PAPST

The 4188 NXM axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Very pressure stiff characteristic for high volume flow at high back pressure
  • Low operating noise at high back pressure
  • Electronic commutation completely integrated
  • Protected against polarity reversal and blocking
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 48 V
Breite 119 mm
Höhe 119 mm
Tiefe 38 mm
Volumenstrom 160 m³/h
Schalldruckpegel 44 db
Drehzahl 2800 1/min
Lagerart Kugellager
Leistungsaufnahme 3.5 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes