422JH | ebm-papst
DC axial fan, 12 V, 40 x 40 x 28 mm, 38 m³/h, 54 dB, ball bearing, ebm-papst 422JH
Unit Price (€ / pc.)
50.5988 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.60 € *
Price list
Quantity
Price per unit*
1 pcs.
50.5988 €
5 pcs.
47.5643 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 422JH, EBM-PAPST
The 422JH axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Direction of rotation left, viewed on rotor
- Connection cable via single strands AWG 28, UL 1061
- Moisture protection
- Salt spray protection
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 40 mm | |
Drehzahl | 17250 1/min | |
Höhe | 40 mm | |
Lagerart | Kugellager | |
Leistungsaufnahme | 6 W | |
Nennspannung | 12 V | |
Schalldruckpegel | 54 db | |
Tiefe | 28 mm | |
Volumenstrom | 38 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |