4312 N/17 NT | ebm-papst
DC axial fan, 12 V, 119 x 119 x 32 mm, 187 m³/h, 45 dB, ball bearing, ebm-papst 4312 N/17 NT
Unit Price (€ / pc.)
97.6276 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
97.63 € *
Price list
Quantity
Price per unit*
1 pcs.
97.6276 €
5 pcs.
91.7728 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 4312 N/17 NT, EBM-PAPST
The 4312 N/17 NT axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 80 Ncm
- Insulation diameter 1,1 mm
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 119 mm | |
Drehzahl | 2700 1/min | |
Höhe | 119 mm | |
Lagerart | Kugellager | |
Nennspannung | 12 V | |
Schalldruckpegel | 45 db | |
Tiefe | 32 mm | |
Volumenstrom | 187 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |