4312 N/2 N | ebm-papst

DC axial fan, 12 V, 119 x 119 x 32 mm, 170 m³/h, 45 dB, ball bearing, ebm-papst 4312 N/2 N

Order No.: 90B212
EAN: 4099889483680
MPN:
4312 N/2 N
9293510706
Series: 4300 N
4312 N/2 N ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
44.0419 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.04 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0419 €
10 pcs.
40.9598 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 4312 N/2 N, EBM-PAPST

The 4312 N/2 N axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Housing GRP1
  • Direction of rotation is clockwise while viewed towards the rotor
  • Connection via single strands AWG 22, TR 64
  • Degree of protection: IP 54/IP 68
Technical specifications
Ausführung DC-Axiallüfter
Breite 119 mm
Drehzahl 2800 1/min
Höhe 119 mm
Lagerart Kugellager
Nennspannung 12 V
Schalldruckpegel 45 db
Tiefe 32 mm
Volumenstrom 170 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes