4312 NH | ebm-papst

DC axial fan, 12 V, 119 x 119 x 32 mm, 220 m³/h, 47 dB, ball bearing, ebm-papst 4312 NH

Order No.: 88B9608
EAN: 4099889479874
MPN:
4312 NH
9293510007
Series: 4300 N
4312 NH ebm-papst Axial Fans
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
65.6523 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
65.65 € *
Price list
Quantity
Price per unit*
1 pcs.
65.6523 €
5 pcs.
61.7134 €
10 pcs.
58.0125 €
25 pcs.
52.7884 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 4312 NH, EBM-PAPST

The 4312 NH axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Housing GRP1
  • Direction of rotation is clockwise while viewed towards the rotor
  • Connection via single strands AWG 24, TR 64
  • Degree of protection: IP 54/IP 68
Technical specifications
Ausführung DC-Axiallüfter
Breite 119 mm
Drehzahl 3150 1/min
Höhe 119 mm
Lagerart Kugellager
Leistungsaufnahme 7.6 W
Nennspannung 12 V
Schalldruckpegel 47 db
Tiefe 32 mm
Volumenstrom 220 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei