4312 NH3 | ebm-papst

DC axial fan, 12 V, 119 x 119 x 32 mm, 285 m³/h, 55 dB, ball bearing, ebm-papst 4312 NH3

Order No.: 90B200
EAN: 4099889483567
MPN:
4312 NH3
9293510742
Series: 4300 N
4312 NH3 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
72.2330 € *
Available: 11 pcs.
Leadtime: On Request **
Total Price:
72.23 € *
Price list
Quantity
Price per unit*
1 pcs.
72.2330 €
2 pcs.
71.0430 €
5 pcs.
66.8304 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 4312 NH3, EBM-PAPST

The 4312 NH3 axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Housing GRP1
  • Direction of rotation is clockwise while viewed towards the rotor
  • Connection via single strands AWG 24, TR 64
  • Conveying direction blowing over bars
Technical specifications
Ausführung DC-Axiallüfter
Breite 119 mm
Drehzahl 4050 1/min
Höhe 119 mm
Lagerart Kugellager
Leistungsaufnahme 12 W
Nennspannung 12 V
Schalldruckpegel 55 db
Tiefe 32 mm
Volumenstrom 285 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes