4314 N/17 NT | ebm-papst
DC axial fan, 24 V, 119 x 119 x 32 mm, 187 m³/h, 45 dB, ball bearing, ebm-papst 4314 N/17 NT
Unit Price (€ / pc.)
73.8395 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
73.84 € *
Price list
Quantity
Price per unit*
1 pcs.
73.8395 €
2 pcs.
71.0430 €
5 pcs.
67.3540 €
10 pcs.
57.5960 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 4314 N/17 NT, EBM-PAPST
The 4314 N/17 NT axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Reversed polarity protection Rectifying diode
- Locked rotor current at UN Iblock approx. 720 mA
- Max. residual current at UN IF < 100 uA
Technical specifications
Version | DC-Axiallüfter | |
Rated voltage | 24 V | |
Width | 119 mm | |
Height | 119 mm | |
Depth | 32 mm | |
Volume flow | 187 m³/h | |
Sound pressure level | 45 db | |
speed | 2700 1/min | |
Type of bearing | Kugellager | |
Power consumption | 5 W |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |