4314 N/2 HP | ebm-papst
DC axial fan, 24 V, 119 x 119 x 32 mm, 220 m³/h, 47 dB, ball bearing, ebm-papst 4314 N/2 HP
Unit Price (€ / pc.)
80.8724 € *
Available: 93 pcs.
Leadtime: 7 Weeks **
Total Price:
80.87 € *
Price list
Quantity
Price per unit*
1 pcs.
80.8724 €
5 pcs.
76.0172 €
15 pcs.
73.1136 €
50 pcs.
69.8768 €
150 pcs.
66.9732 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 4314 N/2 HP, EBM-PAPST
The 4314 N/2 HP axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Rotor protrusion max. 0,4 mm
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 24 V | |
Breite | 119 mm | |
Höhe | 119 mm | |
Tiefe | 32 mm | |
Volumenstrom | 220 m³/h | |
Schalldruckpegel | 47 db | |
Drehzahl | 3150 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 6.5 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |