4314 NGL | ebm-papst

DC axial fan, 24 V, 119 x 119 x 32 mm, 93 m³/h, 27 dB, ball bearing, ebm-papst 4314 NGL

Order No.: 88B9610
EAN: 4099889479898
MPN:
4314 NGL
4314 NGL ebm-papst Axial Fans
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

DC Axial fan, 4314 NGL, EBM-PAPST

The 4314 NGL axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Connection via single stranded wires AWG 22, TR 64, absolute and tinned
  • Electronic commutation completely integrated
  • Protected against polarity reversal and blocking
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 119 mm
Height 119 mm
Depth 32 mm
Volume flow 93 m³/h
Sound pressure level 27 db
speed 3150 1/min
Type of bearing ball bearing
Power consumption 1.2 W
Logistics
Property Value
Country of origin HU
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No
Replacement