4314 NL | ebm-papst

DC axial fan, 24 V, 119 x 119 x 32 mm, 100 m³/h, 25 dB, ball bearing, ebm-papst 4314 NL

Order No.: 90B202
EAN: 4099889483581
MPN:
4314 NL
9293510710
Series: 4300 N
4314 NL ebm-papst Axial Fans
Image may differ

Abgekündigt

Unit Price (€ / pc.)
70.6503 € *
Available: 136 pcs.
Leadtime: 1 Week **
Total Price:
70.65 € *
Price list
Quantity
Price per unit*
1 pcs.
70.6503 €
5 pcs.
66.4020 €
15 pcs.
63.8673 €
50 pcs.
61.0470 €
150 pcs.
58.5004 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 4314 NL, EBM-PAPST

The 4314 NL axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Connection via single stranded wires AWG 22, TR 64, absolute and tinned
  • Electronic commutation completely integrated
  • Protected against polarity reversal and blocking
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Breite 119 mm
Drehzahl 1450 1/min
Höhe 119 mm
Lagerart Kugellager
Leistungsaufnahme 1 W
Nennspannung 24 V
Schalldruckpegel 25 db
Tiefe 32 mm
Volumenstrom 100 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes