4314 NM | ebm-papst
DC axial fan, 24 V, 119 x 119 x 32 mm, 150 m³/h, 36 dB, ball bearing, ebm-papst 4314 NM
Abgekündigt
Unit Price (€ / pc.)
70.6503 € *
Available: 32 pcs.
Leadtime: 8 Weeks **
Total Price:
70.65 € *
Price list
Quantity
Price per unit*
1 pcs.
70.6503 €
5 pcs.
66.4020 €
15 pcs.
63.8673 €
50 pcs.
61.0470 €
150 pcs.
58.5004 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 4314 NM, EBM-PAPST
The 4314 NM axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Connection cable via single strands AWG 24, TR 64
- Direction of rotation right, viewed on the rotor
- Dynamic balancing in two planes according to DIN ISO 1940
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 119 mm | |
Drehzahl | 2100 1/min | |
Höhe | 119 mm | |
Lagerart | Kugellager | |
Leistungsaufnahme | 2.4 W | |
Nennspannung | 24 V | |
Schalldruckpegel | 36 db | |
Tiefe | 32 mm | |
Volumenstrom | 150 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |