4314 NNT | ebm-papst

DC axial fan, 24 V, 119 x 119 x 32 mm, 187 m³/h, 43 dB, ball bearing, ebm-papst 4314 NNT

Order No.: 90B206
EAN: 4099889483628
MPN:
4314 NNT
9693550186
Series: 4300 N
4314 NNT ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
94.5574 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
94.56 € *
Price list
Quantity
Price per unit*
1 pcs.
94.5574 €
5 pcs.
88.8811 €
15 pcs.
85.4777 €
50 pcs.
81.6935 €
150 pcs.
78.2901 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 4314 NNT, EBM-PAPST

The 4314 NNT axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Rotor protrusion max. 0,4 mm
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Breite 119 mm
Drehzahl 2700 1/min
Höhe 119 mm
Lagerart Kugellager
Leistungsaufnahme 5 W
Nennspannung 24 V
Schalldruckpegel 43 db
Tiefe 32 mm
Volumenstrom 187 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes