4318 NN | ebm-papst
DC axial fan, 48 V, 119 x 119 x 32 mm, 190 m³/h, 43 dB, ball bearing, ebm-papst 4318 NN
Unit Price (€ / pc.)
52.3362 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
52.34 € *
Price list
Quantity
Price per unit*
1 pcs.
52.3362 €
2 pcs.
51.2890 €
5 pcs.
48.7186 €
10 pcs.
44.3394 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 4318 NN, EBM-PAPST
The 4318 NN axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Connection via single stranded wires AWG 24, TR 64, absolute and tinned
- Direction of rotation right, viewed on the rotor
- Dynamic balancing in two planes according to DIN ISO 1940
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 119 mm | |
Drehzahl | 2700 1/min | |
Höhe | 119 mm | |
Lagerart | Kugellager | |
Leistungsaufnahme | 4.3 W | |
Nennspannung | 48 V | |
Schalldruckpegel | 43 db | |
Tiefe | 32 mm | |
Volumenstrom | 190 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |