4412 F/2 GL-489 | ebm-papst

DC axial fan, 12 V, 119 x 119 x 25.4 mm, 91 m³/h, 26 dB, slide bearing, ebm-papst 4412 F/2 GL-489

Order No.: 90B1918
EAN: 4099889483093
MPN:
4412 F/2 GL-489
9293505489
Series: 4400 F
4412 F/2 GL-489 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
33.2724 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,663.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
33.2724 €

DC Axial fan, 4412 F/2 GL-489, EBM-PAPST

The 4412 F/2 GL-489 axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Max. torque when mounted across both mounting wire outlet corner is 40 Ncm
  • Insulation diameter 1,55 mm
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 119 mm
Höhe 119 mm
Tiefe 25.4 mm
Volumenstrom 91 m³/h
Schalldruckpegel 26 db
Drehzahl 1600 1/min
Lagerart Gleitlager
Leistungsaufnahme 1.25 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei