4412 F/2 GLL-515 | ebm-papst

DC axial fan, 12 V, 119 x 119 x 25.4 mm, 68 m³/h, 16 dB, slide bearing, ebm-papst 4412 F/2 GLL-515

Order No.: 90B1919
EAN: 4099889483109
MPN:
4412 F/2 GLL-515
9293505515
Series: 4400 F
4412 F/2 GLL-515 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
33.2724 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,663.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
33.2724 €

DC Axial fan, 4412 F/2 GLL-515, EBM-PAPST

The 4412 F/2 GLL-515 axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Max. torque when mounted across both mounting wire outlet corner is 40 Ncm
  • Insulation diameter 1,55 mm
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 119 mm
Height 119 mm
Depth 25.4 mm
Volume flow 68 m³/h
Sound pressure level 16 db
speed 1200 1/min
Type of bearing slide bearing
Power consumption 0.72 W
Logistics
Property Value
Country of origin HU
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No