4412 F | ebm-papst

DC axial fan, 12 V, 119 x 119 x 25 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst 4412 F

Order No.: 90B1473
EAN: 4099889481655
MPN:
4412 F
9293505444
Series: 4400 F
4412 F ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
72.2925 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.29 € *
Price list
Quantity
Price per unit*
1 pcs.
72.2925 €
5 pcs.
67.9609 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 4412 F, EBM-PAPST

The 4412 F axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Housing GRP1
  • Direction of rotation left, viewed on the rotor
  • Connection via single strands AWG 24, TR 64
  • Moisture protection
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 119 mm
Höhe 119 mm
Tiefe 25 mm
Volumenstrom 168 m³/h
Schalldruckpegel 43 db
Drehzahl 2900 1/min
Lagerart Kugellager
Leistungsaufnahme 5.3 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes