4412 FGM | ebm-papst
DC axial fan, 12 V, 119 x 119 x 25 mm, 140 m³/h, 38 dB, sintec slide bearing, ebm-papst 4412 FGM
Unit Price (€ / pc.)
52.0506 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.05 € *
Price list
Quantity
Price per unit*
1 pcs.
52.0506 €
5 pcs.
48.9328 €
15 pcs.
47.0526 €
50 pcs.
44.9701 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 4412 FGM, EBM-PAPST
The 4412 FGM axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Housing GRP1
- Direction of rotation left, viewed on the rotor
- Connection via single strands AWG 24, TR 64
- Moisture protection
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 12 V | |
Breite | 119 mm | |
Höhe | 119 mm | |
Tiefe | 25 mm | |
Volumenstrom | 140 m³/h | |
Schalldruckpegel | 38 db | |
Drehzahl | 2400 1/min | |
Lagerart | Sintec Gleitlager | |
Leistungsaufnahme | 3.2 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |