4412 FGML | ebm-papst

DC axial fan, 12 V, 119 x 119 x 25 mm, 114 m³/h, 32 dB, ball bearing, ebm-papst 4412 FGML

Order No.: 90B178
EAN: 4099889482041
MPN:
4412 FGML
9293505434
Series: 4400 F
4412 FGML ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
64.4385 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
64.44 € *
Price list
Quantity
Price per unit*
1 pcs.
64.4385 €
5 pcs.
60.5591 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 4412 FGML, EBM-PAPST

The 4412 FGML axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Housing GRP1
  • Direction of rotation left, viewed on the rotor
  • Connection via single strands AWG 24, TR 64
  • Moisture protection
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 119 mm
Höhe 119 mm
Tiefe 25 mm
Volumenstrom 114 m³/h
Schalldruckpegel 32 db
Drehzahl 1950 1/min
Lagerart Kugellager
Leistungsaufnahme 2 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes