4412 FNH | ebm-papst
DC axial fan, 12 V, 119 x 119 x 25.4 mm, 225 m³/h, 55 dB, ball bearing, ebm-papst 4412 FNH
Unit Price (€ / pc.)
52.5385 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
DC Axial fan, 4412 FNH, EBM-PAPST
The 4412 FNH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 110 Ncm
- Insulation diameter 1,70 mm
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 12 V | |
Breite | 119 mm | |
Höhe | 119 mm | |
Tiefe | 25.4 mm | |
Volumenstrom | 225 m³/h | |
Schalldruckpegel | 55 db | |
Drehzahl | 5400 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 12 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |