4412 H | ebm-papst
DC axial fan, 12 V, 119 x 119 x 38 mm, 240 m³/h, 50 dB, ball bearing, ebm-papst 4412 H
Unit Price (€ / pc.)
37.2113 € *
Available: 118 pcs.
Leadtime: 8 Weeks **
Total Price:
37.21 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2113 €
2 pcs.
35.2835 €
5 pcs.
33.8793 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 4412 H, EBM-PAPST
The 4412 H is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 80 Ncm
- Insulation diameter 1,10 mm
Technical specifications
Version | DC-Axiallüfter | |
Rated voltage | 12 V | |
Width | 119 mm | |
Height | 119 mm | |
Depth | 38 mm | |
Volume flow | 240 m³/h | |
Sound pressure level | 50 db | |
speed | 4300 1/min | |
Type of bearing | Kugellager | |
Power consumption | 8 W |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |