4412 M | ebm-papst
DC axial fan, 12 V, 119 x 119 x 38 mm, 184 m³/h, 42 dB, ball bearing, ebm-papst 4412 M
Unit Price (€ / pc.)
34.8551 € *
Available: 8 pcs.
Leadtime: On Request **
DC Axial fan, 4412 M, EBM-PAPST
The 4412 M is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Housing GRP1
- Direction of rotation right, viewed on the rotor
- Connection via single strands AWG 24, TR 64
- Moisture protection
Technical specifications
Version | DC-Axiallüfter | |
Rated voltage | 12 V | |
Width | 119 mm | |
Height | 119 mm | |
Depth | 38 mm | |
Volume flow | 184 m³/h | |
Sound pressure level | 42 db | |
speed | 3300 1/min | |
Type of bearing | Kugellager | |
Power consumption | 3.8 W |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |