4412 ML | ebm-papst
DC axial fan, 12 V, 119 x 119 x 38 mm, 168 m³/h, 40 dB, ball bearing, ebm-papst 4412 ML
Unit Price (€ / pc.)
76.1005 € *
Available: 52 pcs.
Leadtime: 8 Weeks **
Total Price:
76.10 € *
Price list
Quantity
Price per unit*
1 pcs.
76.1005 €
5 pcs.
71.5428 €
15 pcs.
68.7939 €
50 pcs.
65.7594 €
150 pcs.
63.0105 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 4412 ML, EBM-PAPST
The 4412 ML is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Housing GRP1
- Direction of rotation right, viewed on the rotor
- Connection via single strands AWG 24, TR 64
- Moisture protection
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 119 mm | |
Drehzahl | 3000 1/min | |
Höhe | 119 mm | |
Lagerart | Kugellager | |
Leistungsaufnahme | 3 W | |
Nennspannung | 12 V | |
Schalldruckpegel | 40 db | |
Tiefe | 38 mm | |
Volumenstrom | 168 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |