4412 N | ebm-papst
DC axial fan, 12 V, 119 x 119 x 38 mm, 205 m³/h, 46 dB, ball bearing, ebm-papst 4412 N
Unit Price (€ / pc.)
36.4735 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
DC Axial fan, 4412 N, EBM-PAPST
The 4412 N is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Housing GRP1
- Direction of rotation right, viewed on the rotor
- Connection via single strands AWG 24, TR 64
- Moisture protection
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 12 V | |
Breite | 119 mm | |
Höhe | 119 mm | |
Tiefe | 38 mm | |
Volumenstrom | 205 m³/h | |
Schalldruckpegel | 46 db | |
Drehzahl | 3650 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 5 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |