4414/2 HHP | ebm-papst
DC axial fan, 24 V, 119 x 119 x 38 mm, 285 m³/h, 55 dB, ball bearing, ebm-papst 4414/2 HHP
Unit Price (€ / pc.)
78.6590 € *
Available: 103 pcs.
Next delivery: 100 pcs. on 2025-12-17
Leadtime: 8 Weeks **
Total Price:
78.66 € *
Price list
Quantity
Price per unit*
1 pcs.
78.6590 €
5 pcs.
73.9466 €
15 pcs.
71.1144 €
50 pcs.
67.9728 €
150 pcs.
65.1287 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 4414/2 HHP, EBM-PAPST
The 4414/2 HHP is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 80 Ncm
- Insulation diameter 1,10 mm
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 24 V | |
Breite | 119 mm | |
Höhe | 119 mm | |
Tiefe | 38 mm | |
Volumenstrom | 285 m³/h | |
Schalldruckpegel | 55 db | |
Drehzahl | 5000 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 12 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |