4414 F | ebm-papst

DC axial fan, 24 V, 119 x 119 x 25 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst 4414 F

Order No.: 90B1483
EAN: 4099889481709
MPN:
4414 F
4414F
Series: 4400 F
4414 F ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
59.9522 € *
Available: 849 pcs.
Next delivery: 300 pcs. on 2025-11-17
Leadtime: 8 Weeks **
Total Price:
59.95 € *
Price list
Quantity
Price per unit*
1 pcs.
59.9522 €
5 pcs.
56.3584 €
15 pcs.
54.1926 €
50 pcs.
51.8007 €
150 pcs.
49.6349 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 4414 F, EBM-PAPST

The 4414 F is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Connection via single strands AWG 24, TR 64, bared and tin-plated
  • Protected against reverse polarity and blocking
  • Electronic commutation completely integrated
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 119 mm
Höhe 119 mm
Tiefe 25 mm
Volumenstrom 168 m³/h
Schalldruckpegel 43 db
Drehzahl 2900 1/min
Lagerart Kugellager
Leistungsaufnahme 5 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei