4414 FM | ebm-papst

DC axial fan, 24 V, 119 x 119 x 25 mm, 140 m³/h, 38 dB, ball bearing, ebm-papst 4414 FM

Order No.: 90B1482
EAN: 4099889481693
MPN:
4414 FM
9293505407
Series: 4400 F
4414 FM ebm-papst Axial Fans Image 1
4414 FM ebm-papst Axial Fans Image 2
Image may differ
Unit Price (€ / pc.)
29.2383 € *
Available: 136 pcs.
Leadtime: 8 Weeks **
Total Price:
29.24 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2383 €
10 pcs.
26.8940 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 9293505407, EBM-PAPST

The 9293505407 axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Electronic commutation completely integrated
  • Protected against reverse polarity and blocking
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 119 mm
Höhe 119 mm
Tiefe 25 mm
Volumenstrom 140 m³/h
Schalldruckpegel 38 db
Drehzahl 2400 1/min
Lagerart Kugellager
Leistungsaufnahme 3.2 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei