4414 FN/2 HP-183 | ebm-papst

DC axial fan, 24 V, 119 x 119 x 25 mm, 225 m³/h, 55 dB, ball bearing, ebm-papst 4414 FN/2 HP-183

Order No.: 90B216
EAN: 4099889483710
MPN:
4414 FN/2 HP-183
9694390183
Series: 4400 F
4414 FN/2 HP-183 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
78.2425 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
78.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.2425 €

DC Axial fan, 4414 FN/2 HP-183, EBM-PAPST

The 4414 FN/2 HP-183 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Max. torque when mounted across both mounting wire outlet corner is 110 Ncm
  • Insulation diameter 1,70 mm
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 119 mm
Höhe 119 mm
Tiefe 25 mm
Volumenstrom 225 m³/h
Schalldruckpegel 55 db
Drehzahl 5400 1/min
Lagerart Kugellager
Leistungsaufnahme 12 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes