4414 FNN | ebm-papst

DC axial fan, 24 V, 119 x 119 x 25 mm, 200 m³/h, 52 dB, ball bearing, ebm-papst 4414 FNN

Order No.: 90B1923
EAN: 4099889483154
MPN:
4414 FNN
9294307002
Series: 4400 F
4414 FNN ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
52.1101 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,605.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
52.1101 €

DC Axial fan, 4414 FNN, EBM-PAPST

The 4414 FNN is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Reversed polarity protection Rectifying diode
  • Locked rotor protection Auto restart
  • Optimal operating point 150,0 m³/h @ 53 Pa
Technical specifications
Ausführung DC-Axiallüfter
Breite 119 mm
Drehzahl 4850 1/min
Höhe 119 mm
Lagerart Kugellager
Leistungsaufnahme 8 W
Nennspannung 24 V
Schalldruckpegel 52 db
Tiefe 25 mm
Volumenstrom 200 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei