4414 H | ebm-papst

DC axial fan, 24 V, 119 x 119 x 38 mm, 240 m³/h, 50 dB, ball bearing, ebm-papst 4414 H

Order No.: 90B1928
EAN: 4099889483208
MPN:
4414 H
9293510502
Series: 4400
4414 H ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
67.4016 € *
Available: 121 pcs.
Leadtime: 8 Weeks **
Total Price:
67.40 € *
Price list
Quantity
Price per unit*
1 pcs.
67.4016 €
5 pcs.
63.3675 €
15 pcs.
60.9399 €
50 pcs.
58.2267 €
150 pcs.
55.7991 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 4414 H, EBM-PAPST

The 4414 H is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Reversed polarity protection Rectifying diode
  • Locked rotor protection Auto restart
  • Optimal operating point 148,0 m3/h @ 60 Pa
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 119 mm
Höhe 119 mm
Tiefe 38 mm
Volumenstrom 240 m³/h
Schalldruckpegel 50 db
Drehzahl 4300 1/min
Lagerart Kugellager
Leistungsaufnahme 8 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei