4414 LL | ebm-papst

DC axial fan, 24 V, 119 x 119 x 38 mm, 124 m³/h, 33 dB, ball bearing, ebm-papst 4414 LL

Order No.: 90B1931
EAN: 4099889483246
MPN:
4414 LL
9293510559
Series: 4400
4414 LL ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
36.0451 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,802.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
36.0451 €

DC Axial fan, 4414 LL, EBM-PAPST

The 4414 LL is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Reversed polarity protection Rectifying diode
  • Locked rotor protection Auto restart
  • Optimal operating point 92,0 m3/h @ 13 Pa
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 119 mm
Höhe 119 mm
Tiefe 38 mm
Volumenstrom 124 m³/h
Schalldruckpegel 33 db
Drehzahl 2250 1/min
Lagerart Kugellager
Leistungsaufnahme 1.6 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei