4414 ML | ebm-papst

DC axial fan, 24 V, 119 x 119 x 38 mm, 168 m³/h, 40 dB, ball bearing, ebm-papst 4414 ML

Order No.: 88B9662
EAN: 4099889479959
MPN:
4414 ML
9293510560
Series: 4400
4414 ML ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
64.4504 € *
Available: 137 pcs.
Next delivery: 50 pcs. on 2025-05-15
Leadtime: 8 Weeks **
Total Price:
64.45 € *
Price list
Quantity
Price per unit*
1 pcs.
64.4504 €
5 pcs.
60.5710 €
15 pcs.
58.2505 €
50 pcs.
55.6801 €
150 pcs.
53.3596 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 4414 ML, EBM-PAPST

The 4414 ML is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • High-speed version with 3000 rpm, standard model available with /2 and PWM
  • Connection via single strands AWG 24, TR 64, bared and tin-plated
  • Electronic commutation completely integrated
  • Protected against reverse polarity and blocking
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 119 mm
Höhe 119 mm
Tiefe 38 mm
Volumenstrom 168 m³/h
Schalldruckpegel 40 db
Drehzahl 3000 1/min
Lagerart Kugellager
Leistungsaufnahme 3.2 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei