4414 N | ebm-papst

DC axial fan, 24 V, 119 x 119 x 38 mm, 205 m³/h, 46 dB, ball bearing, ebm-papst 4414 N

Order No.: 90B1932
EAN: 4099889483253
MPN:
4414 N
9293510503
Series: 4400
4414 N ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
63.0343 € *
Available: 92 pcs.
Leadtime: 8 Weeks **
Total Price:
63.03 € *
Price list
Quantity
Price per unit*
1 pcs.
63.0343 €
5 pcs.
59.2501 €
15 pcs.
56.9772 €
50 pcs.
54.4663 €
150 pcs.
52.1934 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 4414 N, EBM-PAPST

The 4414 N is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Max. torque when mounted across both mounting wire outlet corner is 80 Ncm
  • Insulation diameter 1,10 mm
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 119 mm
Höhe 119 mm
Tiefe 38 mm
Volumenstrom 205 m³/h
Schalldruckpegel 46 db
Drehzahl 3650 1/min
Lagerart Kugellager
Leistungsaufnahme 5 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei