4418 F | ebm-papst
DC axial fan, 48 V, 119 x 119 x 25 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst 4418 F
Unit Price (€ / pc.)
80.8724 € *
Available: 51 pcs.
Leadtime: On Request **
Total Price:
80.87 € *
Price list
Quantity
Price per unit*
1 pcs.
80.8724 €
5 pcs.
76.0172 €
15 pcs.
73.1136 €
50 pcs.
69.8768 €
150 pcs.
66.9732 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 4418 F, EBM-PAPST
The 4418 F axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Connection via single strands AWG 24, TR 64, bared and tin-plated
- Protected against reverse polarity and blocking
- Electronic commutation completely integrated
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 48 V | |
Breite | 119 mm | |
Höhe | 119 mm | |
Tiefe | 25 mm | |
Volumenstrom | 168 m³/h | |
Schalldruckpegel | 43 db | |
Drehzahl | 2900 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 5.5 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |