4418 H | ebm-papst

DC axial fan, 48 V, 119 x 119 x 38 mm, 240 m³/h, 50 dB, ball bearing, ebm-papst 4418 H

Order No.: 90B205
EAN: 4099889483611
MPN:
4418 H
9293510504
Series: 4400
4418 H ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
79.8014 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
79.80 € *
Price list
Quantity
Price per unit*
1 pcs.
79.8014 €
5 pcs.
75.0176 €
15 pcs.
72.1497 €
50 pcs.
68.9486 €
150 pcs.
66.0807 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 4418 H, EBM-PAPST

The 4418 H axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Connection cable single strand AWG 24, TR 64, stripped and tinned
  • Protected against reverse polarity and blocking
  • Direction of rotation right, viewed on the rotor
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Breite 119 mm
Drehzahl 4300 1/min
Höhe 119 mm
Lagerart Kugellager
Leistungsaufnahme 8.6 W
Nennspannung 48 V
Schalldruckpegel 50 db
Tiefe 38 mm
Volumenstrom 240 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes