4418 M | ebm-papst

DC axial fan, 48 V, 119 x 119 x 38 mm, 184 m³/h, 42 dB, ball bearing, ebm-papst 4418 M

Order No.: 88B9664
EAN: 4099889479966
MPN:
4418 M
9293510519
Series: 4400
4418 M ebm-papst Axial Fans Image 1
4418 M ebm-papst Axial Fans Image 2
Image may differ
Unit Price (€ / pc.)
75.9577 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
75.96 € *
Price list
Quantity
Price per unit*
1 pcs.
75.9577 €
5 pcs.
71.4000 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 4418 M, EBM-PAPST

The 4418 M axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Connection cable single strand AWG 24, TR 64, stripped and tinned
  • Protected against reverse polarity and blocking
  • Direction of rotation right, viewed on the rotor
  • Material housing: glass fiber reinforced plastic (PBT)Glasfaserverstärkter Kunststoff (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Breite 119 mm
Drehzahl 3300 1/min
Höhe 119 mm
Lagerart Kugellager
Leistungsaufnahme 4 W
Nennspannung 48 V
Schalldruckpegel 42 db
Tiefe 38 mm
Volumenstrom 184 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei