4418 ML | ebm-papst

DC axial fan, 48 V, 119 x 119 x 38 mm, 168 m³/h, 40 dB, ball bearing, ebm-papst 4418 ML

Order No.: 90B1847
EAN: 4099889482393
MPN:
4418 ML
9293510562
Series: 4400
4418 ML ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
36.4735 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,823.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
36.4735 €

DC Axial fan, 4418 ML, EBM-PAPST

The 4418 ML axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Connection cable single strand AWG 24, TR 64, stripped and tinned
  • Electronic commutation completely integrated
  • Direction of rotation right, viewed on the rotor
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Breite 119 mm
Drehzahl 3000 1/min
Höhe 119 mm
Lagerart Kugellager
Leistungsaufnahme 3 W
Nennspannung 48 V
Schalldruckpegel 40 db
Tiefe 38 mm
Volumenstrom 168 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei