4484 F | ebm-papst
DC axial fan, 24 V, 119 x 119 x 25.4 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst 4484 F
Unit Price (€ / pc.)
34.3553 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
DC Axial fan, 4484 F, EBM-PAPST
The 4484 F axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 40 Ncm
- Reversed polarity protection Rectifying diode
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 24 V | |
Breite | 119 mm | |
Höhe | 119 mm | |
Tiefe | 25.4 mm | |
Volumenstrom | 168 m³/h | |
Schalldruckpegel | 43 db | |
Drehzahl | 2900 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 5 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |