4550 N | ebm-papst

AC axial fan, 230 V, 119 x 119 x 38 mm, 145 m³/h, 44 dB, sintec slide bearing, ebm-papst 4550 N

Order No.: 90B1203
EAN: 4099889480900
MPN:
4550 N
9274014115
Series: 4000 N
4550 N ebm-papst Axial Fans Image 1
4550 N ebm-papst Axial Fans Image 2
Image may differ
Unit Price (€ / pc.)
58.6551 € *
Available: 14 pcs.
Leadtime: 3 Weeks **
Total Price:
58.66 € *
Price list
Quantity
Price per unit*
1 pcs.
58.6551 €
5 pcs.
55.1327 €
15 pcs.
53.0264 €
50 pcs.
50.6702 €
150 pcs.
48.5639 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Axial fan, 4550 N, EBM-PAPST

The 4550 N axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Cable connection with 2 flat plugs 3.0 x 0.5 mm
  • Protected against overload by impedance protection
  • Direction of rotation right, viewed on the rotor
  • With protection class: IP54/IP68
Technical specifications
Ausführung AC-Axiallüfter
Nennspannung 230 V
Breite 119 mm
Höhe 119 mm
Tiefe 38 mm
Volumenstrom 145 m³/h
Schalldruckpegel 44 db
Drehzahl 2550 1/min
Lagerart Sintec Gleitlager
Leistungsaufnahme 16 W
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei