4580 N | ebm-papst
AC axial fan, 230 V, 119 x 119 x 38 mm, 123 m³/h, 41 dB, sintec slide bearing, ebm-papst 4580 N
Unit Price (€ / pc.)
69.3056 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.31 € *
Price list
Quantity
Price per unit*
1 pcs.
69.3056 €
5 pcs.
65.1406 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, 4580 N, EBM-PAPST
The 4580 N axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Cable connection with 2 flat plugs 3.0 x 0.5 mm
- Protected against overload by impedance protection
- Direction of rotation right, viewed on the rotor
- With protection class: IP54/IP68
Technical specifications
Ausführung | AC-Axiallüfter | |
Nennspannung | 230 V | |
Breite | 119 mm | |
Höhe | 119 mm | |
Tiefe | 38 mm | |
Volumenstrom | 123 m³/h | |
Schalldruckpegel | 41 db | |
Drehzahl | 2350 1/min | |
Lagerart | Sintec Gleitlager | |
Leistungsaufnahme | 18 W |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |